

BT7LH-C0 | |
|---|---|
DigiKey Part Number | 298-13530-ND |
Manufacturer | |
Manufacturer Product Number | BT7LH-C0 |
Description | CBL TIE LOCKING BLK 120LBS 2.03' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24.25" | |
Bundle Diameter | 7.00" (177.80mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 2.030' (618.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.15170 | Fr.115.17 |
| 200 | Fr.1.12510 | Fr.225.02 |
| 300 | Fr.1.10973 | Fr.332.92 |
| 500 | Fr.1.09062 | Fr.545.31 |
| 700 | Fr.1.07817 | Fr.754.72 |
| 1,000 | Fr.1.06510 | Fr.1,065.10 |
| 2,500 | Fr.1.03203 | Fr.2,580.07 |
| 5,000 | Fr.1.00754 | Fr.5,037.70 |
| 10,000 | Fr.0.98348 | Fr.9,834.80 |
| Unit Price without VAT: | Fr.1.15170 |
|---|---|
| Unit Price with VAT: | Fr.1.24499 |


