

BT8LH-C0 | |
---|---|
DigiKey Part Number | 298-19614-ND |
Manufacturer | |
Manufacturer Product Number | BT8LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 2.292' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27.5" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 2.292' (698.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.1.35020 | Fr.135.02 |
200 | Fr.1.31890 | Fr.263.78 |
300 | Fr.1.30087 | Fr.390.26 |
500 | Fr.1.27844 | Fr.639.22 |
700 | Fr.1.26381 | Fr.884.67 |
1,000 | Fr.1.24846 | Fr.1,248.46 |
2,500 | Fr.1.20964 | Fr.3,024.10 |
5,000 | Fr.1.18088 | Fr.5,904.40 |
10,000 | Fr.1.15262 | Fr.11,526.20 |
Unit Price without VAT: | Fr.1.35020 |
---|---|
Unit Price with VAT: | Fr.1.45957 |