
C120X190AST-22 | |
|---|---|
DigiKey Part Number | C120X190AST-22-ND |
Manufacturer | |
Manufacturer Product Number | C120X190AST-22 |
Description | LABEL KEYHOLE RAISED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Green | |
Length | 1.900" (48.26mm) | |
Width | 1.200" (30.48mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.87084 | Fr.435.42 |
| Unit Price without VAT: | Fr.0.87084 |
|---|---|
| Unit Price with VAT: | Fr.0.94138 |

