C2.5WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: Fr.10.09100
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: Fr.13.27750
Datasheet
Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2.5WH6

DigiKey Part Number
298-18184-ND
Manufacturer
Manufacturer Product Number
C2.5WH6
Description
COVER DUCT PVC WH 2.5"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C2.5WH6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2.5X, F2.5X and G2.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
2.750" (69.85mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-00262HellermannTyton0181-00262-NDFr.10.09100Similar
181-00263HellermannTyton0181-00263-NDFr.13.27750Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.22000Fr.17.22
10Fr.16.01000Fr.160.10
25Fr.15.55320Fr.388.83
50Fr.15.21580Fr.760.79
120Fr.14.79958Fr.1,775.95
360Fr.14.29225Fr.5,145.21
600Fr.14.06202Fr.8,437.21
1,080Fr.13.80129Fr.14,905.39
2,520Fr.13.55460Fr.34,157.59
Manufacturers Standard Package
Unit Price without VAT:Fr.17.22000
Unit Price with VAT:Fr.18.61482