
C25IG2 | |
|---|---|
DigiKey Part Number | 298-20879-ND |
Manufacturer | |
Manufacturer Product Number | C25IG2 |
Description | DUCT CVR METRIC 25MMX2M GRY |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Category | For Use With/Related Products Panduit Duct - Slotted - Type MC25X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 0.970" (24.64mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |

