
CFFPL4IW | |
---|---|
DigiKey Part Number | CFFPL4IW-ND |
Manufacturer | |
Manufacturer Product Number | CFFPL4IW |
Description | FURNITURE FACEPLATE, 4 PORT, OFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.770" (44.96mm) | |
Width | 2.900" (73.66mm) | |
Depth | 0.880" (22.35mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.31000 | Fr.5.31 |
10 | Fr.4.94000 | Fr.49.40 |
25 | Fr.4.79960 | Fr.119.99 |
50 | Fr.4.69600 | Fr.234.80 |
100 | Fr.4.59450 | Fr.459.45 |
250 | Fr.4.46336 | Fr.1,115.84 |
500 | Fr.4.36654 | Fr.2,183.27 |
1,000 | Fr.4.27171 | Fr.4,271.71 |
2,500 | Fr.4.14930 | Fr.10,373.25 |
Unit Price without VAT: | Fr.5.31000 |
---|---|
Unit Price with VAT: | Fr.5.74011 |