6 Port Modular Insert Black 1/2 Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6PBL

DigiKey Part Number
CM6PBL-ND
Manufacturer
Manufacturer Product Number
CM6PBL
Description
OUTLET BOX, 6 PORT, MUTOA, BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Port Modular Insert Black 1/2 Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Angled/Sloped
Manufacturer
Panduit Corp
Color
Black
Series
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Packaging
Bulk
Length
7.902" (200.70mm)
Part Status
Active
Width
1.810" (45.97mm)
Style
1/2 Size
Depth
1.874" (47.60mm)
Type
Modular Insert
Material
Polycarbonate (PC)
Number of Ports
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.17.36800Fr.173.68
Unit Price without VAT:Fr.17.36800
Unit Price with VAT:Fr.18.77481