
CMBAIWY | |
|---|---|
DigiKey Part Number | CMBAIWY-ND |
Manufacturer | |
Manufacturer Product Number | CMBAIWY |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) BNC Jack, Female Socket |
Series | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Style Straight |
Adapter Type Jack to Jack | Mounting Type Panel Mount, Snap-In |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Base Product Number |

