Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-P47B-L

DigiKey Part Number
298-16785-ND
Manufacturer
Manufacturer Product Number
EV14-P47B-L
Description
STRONGHOLD PIN TERMINAL, VINYL I
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.170" (4.32mm)
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Termination
Crimp
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Blue
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Contact Material
Copper
Length - Pin
0.490" (12.45mm)
Contact Finish
Tin
Length - Overall
0.970" (24.64mm)
Material - Insulation
Vinyl
Wire Gauge
14-16 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-P47B-QPanduit Corp355298-16786-NDFr.0.33000MFR Recommended
In-Stock: 1,042
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.31500Fr.3.15
25Fr.0.30680Fr.7.67
50Fr.0.30040Fr.15.02
100Fr.0.29390Fr.29.39
250Fr.0.28560Fr.71.40
500Fr.0.27944Fr.139.72
1,000Fr.0.27342Fr.273.42
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754