EV18-P47B-L is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Wire Pin Terminal Connector 18-22 AWG StrongHold™ Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV18-P47B-L

DigiKey Part Number
298-16810-ND
Manufacturer
Manufacturer Product Number
EV18-P47B-L
Description
STRONGHOLD PIN TERMINAL, VINYL I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG StrongHold™ Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.150" (3.81mm)
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Termination
Crimp
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Contact Material
Copper
Length - Pin
0.490" (12.45mm)
Contact Finish
Tin
Length - Overall
0.970" (24.64mm)
Material - Insulation
Vinyl
Wire Gauge
18-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV18-P47BK-LPanduit Corp0298-EV18-P47BK-L-NDFr.0.00000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.29100Fr.2.91
25Fr.0.28280Fr.7.07
50Fr.0.27700Fr.13.85
100Fr.0.27100Fr.27.10
250Fr.0.26332Fr.65.83
500Fr.0.25768Fr.128.84
1,000Fr.0.25212Fr.252.12
2,500Fr.0.24496Fr.612.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511