



F2X3LG6-A | |
|---|---|
DigiKey Part Number | 298-18271-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 2.250" (57.15mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Gray, Light |
Part Status Active | Shelf Life 48 Months |
Wire Duct Type Slotted (Raceway), Base | Shelf Life Start Date of Manufacture |
Height 3.010" (76.45mm) | Base Product Number |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.60.90000 | Fr.60.90 |
| 10 | Fr.56.62200 | Fr.566.22 |
| 25 | Fr.54.99960 | Fr.1,374.99 |
| 60 | Fr.53.48967 | Fr.3,209.38 |
| 120 | Fr.52.32225 | Fr.6,278.67 |
| 300 | Fr.51.64303 | Fr.15,492.91 |
| Unit Price without VAT: | Fr.60.90000 |
|---|---|
| Unit Price with VAT: | Fr.65.83290 |


