F92ELB1SNSNM026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.42.34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.42.34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.60.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELB1SNSNM026

DigiKey Part Number
298-F92ELB1SNSNM026-ND
Manufacturer
Manufacturer Product Number
F92ELB1SNSNM026
Description
OS2 2F 1.6MM PC LSZH LC/APC TO S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To SC 9/125 85.3' (26.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC
2nd Connector
SC
Cable Diameter
0.06" (1.6mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
85.3' (26.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
16mm
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.30dB, 0.50dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.60.66000Fr.60.66
Manufacturers Standard Package
Unit Price without VAT:Fr.60.66000
Unit Price with VAT:Fr.65.57346