
| F92ERB1B1SNM006 | |
|---|---|
| DigiKey Part Number | 298-F92ERB1B1SNM006-ND | 
| Manufacturer | |
| Manufacturer Product Number | F92ERB1B1SNM006 | 
| Description | PATCH CORD OS1,2 1.6MM OFNR | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 19.7' (6.0m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC/APC | |
| 2nd Connector | LC/APC | |
| Cable Diameter | 0.06" (1.6mm) | |
| Cable Type | Bend Insensitive Fiber (BIF) | |
| Features | Riser, Zipcord | |
| Fiber Type | 9/125 | |
| Length - Overall | 19.7' (6.0m) | |
| Type | Singlemode, Duplex, OS2 | |
| Ratings | OFNR | |
| Bend Radius | 16mm | |
| Color - Cable | Yellow | |
| Color - Connectors | Green | |
| Insertion Loss | 0.30dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 0.65dB | |
| Operating Temperature | -20°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.45.68200 | Fr.456.82 | 
| Unit Price without VAT: | Fr.45.68200 | 
|---|---|
| Unit Price with VAT: | Fr.49.38224 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland