F92RLUNUNONM008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.48.29700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.49.19400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RLUNUNONM008

DigiKey Part Number
298-F92RLUNUNONM008-ND
Manufacturer
Manufacturer Product Number
F92RLUNUNONM008
Description
OS2 2F 2MM PC LSZH LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
26.2' (8.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
40mm
Color - Cable
Yellow
Color - Connectors
Black, Blue
Insertion Loss
0.25dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
0.55dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes