F92RPU2U2ONM3.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: Fr.45.73000
Datasheet
MFG_F92RPU2U2ONM0XX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPU2U2ONM3.5

DigiKey Part Number
298-F92RPU2U2ONM3.5-ND
Manufacturer
Manufacturer Product Number
F92RPU2U2ONM3.5
Description
OS2 2F 2MM PC OFNP LC APC UNIBOO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 11.5' (3.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
11.5' (3.5m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
40mm
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
65dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.46.61900Fr.466.19
Unit Price without VAT:Fr.46.61900
Unit Price with VAT:Fr.50.39514