
FHC9N-24-LAAF | |
|---|---|
DigiKey Part Number | 298-FHC9N-24-LAAF-ND |
Manufacturer | |
Manufacturer Product Number | FHC9N-24-LAAF |
Description | HD FLEX CASSETTE; 2 MPO TO 12 DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 24-Plex |
Series | Mode Singlemode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,059.26000 | Fr.1,059.26 |
| Unit Price without VAT: | Fr.1,059.26000 |
|---|---|
| Unit Price with VAT: | Fr.1,145.06006 |

