



FHCSA-12-10U | |
|---|---|
DigiKey Part Number | 298-18972-ND |
Manufacturer | |
Manufacturer Product Number | FHCSA-12-10U |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Aqua |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.562.67000 | Fr.562.67 |
| 10 | Fr.522.81700 | Fr.5,228.17 |
| 25 | Fr.507.69360 | Fr.12,692.34 |
| 50 | Fr.496.52720 | Fr.24,826.36 |
| 100 | Fr.485.58130 | Fr.48,558.13 |
| Unit Price without VAT: | Fr.562.67000 |
|---|---|
| Unit Price with VAT: | Fr.608.24627 |

