
FODPX48Y | |
|---|---|
DigiKey Part Number | FODPX48Y-ND |
Manufacturer | |
Manufacturer Product Number | FODPX48Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.660" (16.76mm) | |
Tensile Strength | 45.4kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 167.64mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | Fr.11.91914 | Fr.19,547.39 |
| Unit Price without VAT: | Fr.11.91914 |
|---|---|
| Unit Price with VAT: | Fr.12.88459 |


