FST144R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST144R

DigiKey Part Number
FST144R-ND
Manufacturer
Manufacturer Product Number
FST144R
Description
WIRE SPLICE TRAY FOR RIBBON FBR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 6.26" (159.0mm) 144 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
144 Fibers
Diameter - Inside
-
Length - Overall
6.26" (159.0mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.129.98000Fr.129.98
Manufacturers Standard Package
Unit Price without VAT:Fr.129.98000
Unit Price with VAT:Fr.140.50838