FTE24A1A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE24A1A1

DigiKey Part Number
298-FTE24A1A1-ND
Manufacturer
Manufacturer Product Number
FTE24A1A1
Description
WIRE SPLICE ENCLOSURE 288PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Splice Splice Enclosure 288 Fibers @ 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Splice Enclosure
Number of Cable Pairs
288 Fibers @ 16 AWG
Diameter - Inside
0.500" (12.70mm)
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2,963.68000Fr.2,963.68
Manufacturers Standard Package
Unit Price without VAT:Fr.2,963.68000
Unit Price with VAT:Fr.3,203.73808