
FTE24A1A16 | |
---|---|
DigiKey Part Number | 298-FTE24A1A16-ND |
Manufacturer | |
Manufacturer Product Number | FTE24A1A16 |
Description | WIRE SPLICE ENCLOSURE 288PAIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Splice Enclosure 288 Fibers @ 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Enclosure | |
Number of Cable Pairs | 288 Fibers @ 16 AWG | |
Diameter - Inside | 0.500" (12.70mm) | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5,020.10000 | Fr.5,020.10 |
Unit Price without VAT: | Fr.5,020.10000 |
---|---|
Unit Price with VAT: | Fr.5,426.72810 |