



T075X000C1M-BK | |
|---|---|
DigiKey Part Number | 298-T075X000C1M-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000C1M-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, NY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.70" W x 227.99" L (17.8mm x 5.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.70" W x 227.99" L (17.8mm x 5.8m) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.48.06000 | Fr.48.06 |
| 10 | Fr.44.68200 | Fr.446.82 |
| 25 | Fr.43.40320 | Fr.1,085.08 |
| 50 | Fr.42.45820 | Fr.2,122.91 |
| 100 | Fr.41.53290 | Fr.4,153.29 |
| 250 | Fr.40.33800 | Fr.10,084.50 |
| 500 | Fr.39.45556 | Fr.19,727.78 |
| 1,000 | Fr.38.59110 | Fr.38,591.10 |
| Unit Price without VAT: | Fr.48.06000 |
|---|---|
| Unit Price with VAT: | Fr.51.95286 |

