
FWMHSSGS-3456 | |
---|---|
DigiKey Part Number | 298-FWMHSSGS-3456-ND |
Manufacturer | |
Manufacturer Product Number | FWMHSSGS-3456 |
Description | WIRE SPLICE ENCLOSURE 3456PAIR |
Customer Reference | |
Detailed Description | Wire Splice Splice Enclosure 3456 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Splice Enclosure | |
Number of Cable Pairs | 3456 Fibers | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2,019.82000 | Fr.2,019.82 |
Unit Price without VAT: | Fr.2,019.82000 |
---|---|
Unit Price with VAT: | Fr.2,183.42542 |