
F92RPU1U1ONF022 | |
|---|---|
DigiKey Part Number | 298-F92RPU1U1ONF022-ND |
Manufacturer | |
Manufacturer Product Number | F92RPU1U1ONF022 |
Description | OS2 2F 2MM PC OFNP LC UNIBOOT /L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 22.0' (6.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 22.0' (6.7m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 40mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.47.55600 | Fr.475.56 |
| Unit Price without VAT: | Fr.47.55600 |
|---|---|
| Unit Price with VAT: | Fr.51.40804 |

