
G1X4LG6-A | |
|---|---|
DigiKey Part Number | 298-21426-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.66.95000 | Fr.66.95 |
| 10 | Fr.62.24700 | Fr.622.47 |
| 25 | Fr.60.46320 | Fr.1,511.58 |
| 60 | Fr.58.80300 | Fr.3,528.18 |
| 120 | Fr.57.51892 | Fr.6,902.27 |
| 300 | Fr.55.86117 | Fr.16,758.35 |
| 540 | Fr.54.82137 | Fr.29,603.54 |
| 1,020 | Fr.53.71631 | Fr.54,790.64 |
| Unit Price without VAT: | Fr.66.95000 |
|---|---|
| Unit Price with VAT: | Fr.72.37295 |


