GPC2-1-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPC2-1-Q

DigiKey Part Number
298-14541-ND
Manufacturer
Manufacturer Product Number
GPC2-1-Q
Description
CBL CLAMP GROUND BRONZE PIPE MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Grounding Bronze Pipe Mount, Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Grounding
Type Attributes
-
Opening Size
-
Mounting Type
Pipe Mount, Adjustable
Material
Bronze
Color
Bronze
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.65000Fr.8.65
10Fr.8.04200Fr.80.42
25Fr.7.81360Fr.195.34
50Fr.7.64440Fr.382.22
100Fr.7.47880Fr.747.88
250Fr.7.26512Fr.1,816.28
500Fr.7.10726Fr.3,553.63
1,000Fr.6.95259Fr.6,952.59
2,500Fr.6.75298Fr.16,882.45
Manufacturers Standard Package
Unit Price without VAT:Fr.8.65000
Unit Price with VAT:Fr.9.35065