
GPCV-COY | |
---|---|
DigiKey Part Number | GPCV-COY-ND |
Manufacturer | |
Manufacturer Product Number | GPCV-COY |
Description | WIRE MARKER ADH 57.1X12.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 2.25" W x 0.50" L (57.1mm x 12.7mm) | |
Cable Diameter | 1.248" (31.70mm) | |
Legend | Custom | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | Fr.5.84000 | Fr.29.20 |
Unit Price without VAT: | Fr.5.84000 |
---|---|
Unit Price with VAT: | Fr.6.31304 |