New at DigiKey
Image for GSCRLOPFH5NM012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSCRLOPFH5NM012

DigiKey Part Number
298-GSCRLOPFH5NM012-ND
Manufacturer
Manufacturer Product Number
GSCRLOPFH5NM012
Description
OM4+ 16FHARNESS,LSZH,MPO16 FEMAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To SN Duplex 50/125 39.4' (12.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
SN Duplex
Cable Diameter
0.15" (3.8mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
39.4' (12.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
76mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.15dB, 0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB, 30dB
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.808.73000Fr.808.73
Manufacturers Standard Package
Unit Price without VAT:Fr.808.73000
Unit Price with VAT:Fr.874.23713