Similar

H100X064HFT-2 | |
|---|---|
DigiKey Part Number | H100X064HFT-2-ND |
Manufacturer | |
Manufacturer Product Number | H100X064HFT-2 |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 1.00" x 0.64" (25.4mm x 16.3mm) |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Flame Retardant, Halogen Free |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable, Two-Sided | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.64" (25.4mm x 16.3mm) | Base Product Number |
Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H200X064HFT-2 | Panduit Corp | 0 | H200X064HFT-2-ND | Fr.1,107.93000 | Similar |


