Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST1.5-12-5Y

DigiKey Part Number
298-13390-ND
Manufacturer
Manufacturer Product Number
HST1.5-12-5Y
Description
HEATSHRINK 1-1/2" X 1' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.160" (4.06mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-65°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
1.00' (304.80mm, 12.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.18.32800Fr.91.64
10Fr.17.93200Fr.179.32
15Fr.17.70400Fr.265.56
25Fr.17.42040Fr.435.51
35Fr.17.23600Fr.603.26
50Fr.17.04240Fr.852.12
Manufacturers Standard Package
Unit Price without VAT:Fr.18.32800
Unit Price with VAT:Fr.19.81257