
HSTTA25-48-TL | |
|---|---|
DigiKey Part Number | 298-21640-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA25-48-TL |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-300 1/4" BL48"BX | 3M | 2,835 | EPS3014K-ND | Fr.21.91000 | Parametric Equivalent |
| EPS300-1/4-48"-BLACK-200 PCS | 3M | 2,165 | 3M161192-ND | Fr.7.46000 | Parametric Equivalent |
| EPS300-1/4-48"-BLACK-HDR-12 PCS | 3M | 31 | 3M161193-ND | Fr.21.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.69000 | Fr.11.69 |
| 2 | Fr.11.43000 | Fr.22.86 |
| 3 | Fr.11.28667 | Fr.33.86 |
| 5 | Fr.11.10400 | Fr.55.52 |
| 7 | Fr.10.98714 | Fr.76.91 |
| 10 | Fr.10.86500 | Fr.108.65 |
| Unit Price without VAT: | Fr.11.69000 |
|---|---|
| Unit Price with VAT: | Fr.12.63689 |




