
HSTTT24-48-Q | |
---|---|
DigiKey Part Number | 298-19812-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT24-48-Q |
Description | HEATSHRINK 0.24" X 4' WHT/TRAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.240" (6.10mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.240" (6.10mm) | |
Inner Diameter - Recovered | 0.141" (3.58mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.44000 | Fr.23.44 |
2 | Fr.22.93000 | Fr.45.86 |
3 | Fr.22.64000 | Fr.67.92 |
5 | Fr.22.28000 | Fr.111.40 |
7 | Fr.22.04286 | Fr.154.30 |
10 | Fr.21.79700 | Fr.217.97 |
Unit Price without VAT: | Fr.23.44000 |
---|---|
Unit Price with VAT: | Fr.25.33864 |