

JP131SBC87RBL20 | |
|---|---|
DigiKey Part Number | JP131SBC87RBL20-ND |
Manufacturer | |
Manufacturer Product Number | JP131SBC87RBL20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.720" (94.49mm) | |
Width | 1.180" (29.97mm) | |
Height | 6.030" (153.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.6.69380 | Fr.334.69 |
| Unit Price without VAT: | Fr.6.69380 |
|---|---|
| Unit Price with VAT: | Fr.7.23600 |

