Similar

LCA10-10H-L | |
|---|---|
DigiKey Part Number | 298-21792-ND |
Manufacturer | |
Manufacturer Product Number | LCA10-10H-L |
Description | CONN TERM RECT TONG 10-14AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.130" (3.30mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.220" (5.59mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA10-10-L | Panduit Corp | 0 | 298-11623-ND | Fr.0.64000 | Similar |


