LCAF3/0-56F-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 35
Unit Price: Fr.28.02000
Datasheet
LCAF3-0-56F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAF3/0-56F-X

DigiKey Part Number
298-21869-ND
Manufacturer
Manufacturer Product Number
LCAF3/0-56F-X
Description
CONN TERM RECT TONG 3/0AWG #5/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
-
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes