



LCAX300-12-6 | |
---|---|
DigiKey Part Number | 298-11743-ND |
Manufacturer | |
Manufacturer Product Number | LCAX300-12-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.910" (73.91mm) | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.19.27000 | Fr.19.27 |
10 | Fr.17.92300 | Fr.179.23 |
25 | Fr.17.41120 | Fr.435.28 |
50 | Fr.17.03360 | Fr.851.68 |
100 | Fr.16.66350 | Fr.1,666.35 |
250 | Fr.16.18584 | Fr.4,046.46 |
500 | Fr.15.83320 | Fr.7,916.60 |
1,000 | Fr.15.48757 | Fr.15,487.57 |
2,500 | Fr.15.04139 | Fr.37,603.47 |
Unit Price without VAT: | Fr.19.27000 |
---|---|
Unit Price with VAT: | Fr.20.83087 |