
LCBX1-12-X | |
---|---|
DigiKey Part Number | 298-22054-ND |
Manufacturer | |
Manufacturer Product Number | LCBX1-12-X |
Description | CONN TERM RECT TONG 1 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |