



LCBX1-38-X | |
---|---|
DigiKey Part Number | 298-22056-ND |
Manufacturer | |
Manufacturer Product Number | LCBX1-38-X |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.570" (65.28mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.70000 | Fr.7.70 |
Unit Price without VAT: | Fr.7.70000 |
---|---|
Unit Price with VAT: | Fr.8.32370 |