
LCBX2/0-38-X | |
---|---|
DigiKey Part Number | 298-14786-ND |
Manufacturer | |
Manufacturer Product Number | LCBX2/0-38-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.700" (68.58mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.94000 | Fr.9.94 |
10 | Fr.9.24200 | Fr.92.42 |
25 | Fr.8.97840 | Fr.224.46 |
50 | Fr.8.78380 | Fr.439.19 |
100 | Fr.8.59350 | Fr.859.35 |
250 | Fr.8.34776 | Fr.2,086.94 |
500 | Fr.8.16628 | Fr.4,083.14 |
1,000 | Fr.7.98850 | Fr.7,988.50 |
2,500 | Fr.7.75903 | Fr.19,397.58 |
Unit Price without VAT: | Fr.9.94000 |
---|---|
Unit Price with VAT: | Fr.10.74514 |