



LCBX350-38-6 | |
|---|---|
DigiKey Part Number | 298-22068-ND |
Manufacturer | |
Manufacturer Product Number | LCBX350-38-6 |
Description | CONN TERM RECT TONG 350 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 4.140" (105.16mm) | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.53000 | Fr.23.53 |
| 10 | Fr.21.87800 | Fr.218.78 |
| 25 | Fr.21.25320 | Fr.531.33 |
| 50 | Fr.20.79180 | Fr.1,039.59 |
| 100 | Fr.20.33980 | Fr.2,033.98 |
| 250 | Fr.19.75640 | Fr.4,939.10 |
| 500 | Fr.19.32538 | Fr.9,662.69 |
| 1,000 | Fr.18.90318 | Fr.18,903.18 |
| 2,500 | Fr.18.35821 | Fr.45,895.53 |
| Unit Price without VAT: | Fr.23.53000 |
|---|---|
| Unit Price with VAT: | Fr.25.43593 |

