Continuous Stainless Steel 0.5" x 21' (12.7mm x 6.4m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

METS3-X

DigiKey Part Number
298-10736-ND
Manufacturer
Manufacturer Product Number
METS3-X
Description
TAPE 316 STL.5"X21' 1=1ROLL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Stainless Steel 0.5" x 21' (12.7mm x 6.4m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Label Type
Continuous
Applications
Device Marker
Color - Background
Silver
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Stainless Steel
For Use With/Related Products
MEHT - Metal Embossing Tape System (6 position)
Material
Stainless Steel 316
Label Size
0.5" x 21' (12.7mm x 6.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.21.06000Fr.21.06
5Fr.20.01200Fr.100.06
10Fr.19.57900Fr.195.79
25Fr.19.02000Fr.475.50
Manufacturers Standard Package
Unit Price without VAT:Fr.21.06000
Unit Price with VAT:Fr.22.76586