MTP6H-E10-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTP6H-E10-C
Cable Accessories Overview

MTP6H-E10-C

DigiKey Part Number
298-19980-ND
Manufacturer
Manufacturer Product Number
MTP6H-E10-C
Description
CABLE TIE HLDR MULT SCREW #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #10
Size / Dimension
9.59" L x 0.62" W x 0.20" H (243.6mm x 15.7mm x 5.1mm)
For Use With/Related Products
M, I, S, HS, LH, H Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.82000Fr.7.82
10Fr.7.27700Fr.72.77
25Fr.7.06960Fr.176.74
50Fr.6.91660Fr.345.83
100Fr.6.76680Fr.676.68
300Fr.6.53563Fr.1,960.69
500Fr.6.43068Fr.3,215.34
1,000Fr.6.29083Fr.6,290.83
2,500Fr.6.11028Fr.15,275.70
Manufacturers Standard Package
Unit Price without VAT:Fr.7.82000
Unit Price with VAT:Fr.8.45342