Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC25LG2

DigiKey Part Number
298-22582-ND
Manufacturer
Manufacturer Product Number
NC25LG2
Description
CABLE DUCT METRIC COVER 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct Type NNC25X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
0.970" (24.64mm)
Packaging
Bulk
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Color
Gray, Light
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.20.26000Fr.20.26
20Fr.18.43550Fr.368.71
40Fr.18.03550Fr.721.42
60Fr.17.80533Fr.1,068.32
100Fr.17.51920Fr.1,751.92
260Fr.16.99585Fr.4,418.92
500Fr.16.64604Fr.8,323.02
1,000Fr.16.28256Fr.16,282.56
2,500Fr.16.10738Fr.40,268.45
Manufacturers Standard Package
Unit Price without VAT:Fr.20.26000
Unit Price with VAT:Fr.21.90106