
OFCD1610BR | |
---|---|
DigiKey Part Number | 298-OFCD1610BR-ND |
Manufacturer | |
Manufacturer Product Number | OFCD1610BR |
Description | WIRE SPLICE BURIED CLOSURE |
Customer Reference | |
Detailed Description | Wire Splice Buried Closure Splice Kit 16.00" (417.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Buried Closure Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 16.00" (417.6mm) | |
Sheath Opening | - | |
Features | Dome Latching System | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.371.17000 | Fr.371.17 |
Unit Price without VAT: | Fr.371.17000 |
---|---|
Unit Price with VAT: | Fr.401.23477 |