OFCD6517BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFCD6517BF

DigiKey Part Number
298-OFCD6517BF-ND
Manufacturer
Manufacturer Product Number
OFCD6517BF
Description
WIRE SPLICE BURIED CLOSURE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Splice Buried Closure Splice Kit 17.40" (442.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Buried Closure Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
17.40" (442.0mm)
Sheath Opening
-
Features
Dome Latching System
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.442.94000Fr.442.94
Manufacturers Standard Package
Unit Price without VAT:Fr.442.94000
Unit Price with VAT:Fr.478.81814