OFCD9519BF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFCD9519BF

DigiKey Part Number
298-OFCD9519BF-ND
Manufacturer
Manufacturer Product Number
OFCD9519BF
Description
WIRE SPLICE BURIED CLOSURE
Customer Reference
Detailed Description
Wire Splice Buried Closure Splice Kit 17.40" (442.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Buried Closure Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
17.40" (442.0mm)
Sheath Opening
-
Features
Dome Latching System
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.826.44000Fr.826.44
Manufacturers Standard Package
Unit Price without VAT:Fr.826.44000
Unit Price with VAT:Fr.893.38164