PCV-240BY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-240BY

DigiKey Part Number
298-18550-ND
Manufacturer
Manufacturer Product Number
PCV-240BY
Description
WIRE MARKER ADH 114.3MMX28.7MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Adhesive
Size
4.50" W x 1.13" L (114.3mm x 28.7mm)
Cable Diameter
1.258" ~ 3.000" (31.70mm ~ 76.20mm)
Legend
240 Volts
Color
Orange, Black
Material
Vinyl
Operating Temperature
-40°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.62000Fr.3.62
10Fr.3.36100Fr.33.61
25Fr.3.26520Fr.81.63
50Fr.3.19480Fr.159.74
100Fr.3.12580Fr.312.58
250Fr.3.03672Fr.759.18
500Fr.2.97096Fr.1,485.48
1,000Fr.2.90651Fr.2,906.51
2,500Fr.2.82334Fr.7,058.35
Unit Price without VAT:Fr.3.62000
Unit Price with VAT:Fr.3.91322