


PLT1.5I-M4Y | |
|---|---|
DigiKey Part Number | 298-20115-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M4Y |
Description | CBL TIE LOCKING YLW 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Yellow |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08992 | Fr.89.92 |
| 2,000 | Fr.0.08786 | Fr.175.72 |
| 3,000 | Fr.0.08667 | Fr.260.01 |
| Unit Price without VAT: | Fr.0.08992 |
|---|---|
| Unit Price with VAT: | Fr.0.09720 |


