


PLT1M-L5-10 | |
|---|---|
DigiKey Part Number | 298-13811-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L5-10 |
Description | CBL TIE LOCK GRN/WHITE 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, White Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green, White Stripe |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.82" (20.83mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.17280 | Fr.4.32 |
| 50 | Fr.0.16920 | Fr.8.46 |
| 100 | Fr.0.16540 | Fr.16.54 |
| 250 | Fr.0.16044 | Fr.40.11 |
| 500 | Fr.0.15680 | Fr.78.40 |
| 1,000 | Fr.0.15320 | Fr.153.20 |
| 2,500 | Fr.0.14854 | Fr.371.35 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |





