Standard, Locking Yellow 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Yellow 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT3I-M4Y

DigiKey Part Number
298-22985-ND
Manufacturer
Manufacturer Product Number
PLT3I-M4Y
Description
CBL TIE LOCKING YLW 40LB 11.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Yellow 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT3I-M4Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.950' (289.56mm, 11.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Yellow
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
11.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
3.00" (76.20mm)
Base Product Number
Width
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5,000Fr.0.20909Fr.1,045.45
Unit Price without VAT:Fr.0.20909
Unit Price with VAT:Fr.0.22603